Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR5028-101YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel80AK5465RL
Cut Tape80AK5465
Product RangeSRR5028 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.721 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.721 |
| 10+ | $0.609 |
| 25+ | $0.578 |
| 50+ | $0.546 |
| 100+ | $0.515 |
| 500+ | $0.423 |
| 1000+ | $0.402 |
| 2500+ | $0.395 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR5028-101YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel80AK5465RL
Cut Tape80AK5465
Product RangeSRR5028 Series
Inductance100µH
RMS Current (Irms)450mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeSRR5028 Series
Inductor Case / Package-
DC Resistance Max0.48ohm
Inductance Tolerance± 30%
Product Length5.8mm
Product Width5.8mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR5028 Series
DC Resistance Max
0.48ohm
Product Length
5.8mm
Product Height
2.8mm
RMS Current (Irms)
450mA
Saturation Current (Isat)
450mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5.8mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRR5028-101Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
