Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR6838A-220MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel25AM4028RL
Cut Tape25AM4028
Product RangeSRR6838A Series
Your Part Number
938 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 25+ | $1.020 |
| 100+ | $0.970 |
| 250+ | $0.909 |
| 500+ | $0.866 |
| 1000+ | $0.823 |
| 5000+ | $0.776 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR6838A-220MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel25AM4028RL
Cut Tape25AM4028
Product RangeSRR6838A Series
Inductance22µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.25A
Product RangeSRR6838A Series
Inductor Case / Package-
DC Resistance Max0.087ohm
Inductance Tolerance± 20%
Product Length6.8mm
Product Width6.8mm
Product Height4.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR6838A Series
DC Resistance Max
0.087ohm
Product Length
6.8mm
Product Height
4.2mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
1.25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
