Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU10-LAB1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61J9159
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.070 |
| 5+ | $38.900 |
| 10+ | $38.720 |
| 25+ | $38.560 |
| 100+ | $37.450 |
| 500+ | $37.240 |
| 1000+ | $36.500 |
Price for:Each
Minimum: 1
Multiple: 1
$39.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU10-LAB1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61J9159
Technical Datasheet
Inductor Kit TypePower Inductors Lab Kit
Kit Contents54-Pcs of 1µH to 150µH Shielded Power Inductors
Range of Inductance Values1µH to 150µH
No. of Items in Kit54
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductor Kit Type
Power Inductors Lab Kit
Range of Inductance Values
1µH to 150µH
Product Range
-
Kit Contents
54-Pcs of 1µH to 150µH Shielded Power Inductors
No. of Items in Kit
54
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
