Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1038-331YCopy
Newark Part No.
Full Reel02J3232
Re-Reel99W1473
Cut Tape99W1473
Product RangeSRU1038 Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.400 |
| 25+ | $1.280 |
| 50+ | $1.160 |
| 100+ | $1.070 |
| 250+ | $0.911 |
| 500+ | $0.823 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.554 |
| 1600+ | $0.553 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038-331YCopy
Newark Part No.
Full Reel02J3232
Re-Reel99W1473
Cut Tape99W1473
Product RangeSRU1038 Series
Inductance330µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Power Inductor Case10mm x 10mm x 3.8mm
Product RangeSRU1038 Series
Inductor Case / Package-
DC Resistance Max0.773ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 3.8mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
550mA
Saturation Current (Isat)
520mA
Product Range
SRU1038 Series
DC Resistance Max
0.773ohm
Product Length
10mm
Product Height
3.8mm
Alternatives for SRU1038-331Y
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
