Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU1048-330YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.09J2993
Product RangeSRU1048 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1200+ | $0.682 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$818.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1048-330YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.09J2993
Product RangeSRU1048 Series
Inductance33µH
RMS Current (Irms)2.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeSRU1048 Series
Inductor Case / Package-
DC Resistance Max0.063ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRU1048 Series
DC Resistance Max
0.063ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (10-Jun-2022)
Alternatives for SRU1048-330Y
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
