Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU5028-100YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel09J3047RL
Cut Tape09J3047
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.731 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.731 |
| 25+ | $0.616 |
| 100+ | $0.522 |
| 250+ | $0.511 |
| 500+ | $0.501 |
| 1000+ | $0.490 |
| 5000+ | $0.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5028-100YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel09J3047RL
Cut Tape09J3047
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.8A
Saturation Current (Isat)1.4A
Power Inductor Case5.2mm x 5.2mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.063ohm
Product Length5.2mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Product Length
5.2mm
Product Height
2.8mm
RMS Current (Irms)
1.8A
Power Inductor Case
5.2mm x 5.2mm x 2.8mm
DC Resistance Max
0.063ohm
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRU5028-100Y
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
