Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU8043-680YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.09J3079
Product RangeSRU8043 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1000+ | $0.585 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$585.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU8043-680YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.09J3079
Product RangeSRU8043 Series
Inductance68µH
RMS Current (Irms)1.2A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeSRU8043 Series
Inductor Case / Package-
DC Resistance Max0.192ohm
Inductance Tolerance± 30%
Product Length8mm
Product Width8mm
Product Height4.3mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRU8043 Series
DC Resistance Max
0.192ohm
Product Length
8mm
Product Height
4.3mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
8mm
SVHC
No SVHC (20-Jun-2016)
Alternatives for SRU8043-680Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
