Print Page
TBU-CA085-200-WH
Surge Protector, High Speed Surge Protector IC, 1 Pole, 425 VAC, PCB - Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTBU-CA085-200-WHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23T3669
Product RangeTBU-CA Series
Your Part Number
6,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 3000+ | $1.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$4,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-CA085-200-WHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23T3669
Product RangeTBU-CA Series
Technical Datasheet
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles1 Pole
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max425VAC
Suppressor MountingPCB - Surface Mount
Product RangeTBU-CA Series
Plug Type-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
SPD Type
-
Continuing Operating Voltage Max
425VAC
Product Range
TBU-CA Series
SVHC
No SVHC (20-Jun-2016)
No. of Poles
1 Pole
Peak Surge Current
-
Suppressor Mounting
PCB - Surface Mount
Plug Type
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
