Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTBU-DB055-100-WH-Q
Newark Part No.68AC5545
Product RangeTBU-DB-Q Series
Technical Datasheet
2,827 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.290 |
| 25+ | $2.200 |
| 50+ | $2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$12.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTBU-DB055-100-WH-Q
Newark Part No.68AC5545
Product RangeTBU-DB-Q Series
Technical Datasheet
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles2 Pole
SPD Type-
Peak Surge Current-
Continuing Operating Voltage Max-
Suppressor MountingPCB - Surface Mount
Product RangeTBU-DB-Q Series
External Height-
External Width-
Plug Type-
Supply Voltage-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Suppressor Type
High Speed Surge Protector IC
SPD Type
-
Continuing Operating Voltage Max
-
Product Range
TBU-DB-Q Series
External Width
-
Supply Voltage
-
No. of Poles
2 Pole
Peak Surge Current
-
Suppressor Mounting
PCB - Surface Mount
External Height
-
Plug Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TBU-DB055-100-WH-Q
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability