Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTISP4011H1BJR-SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AC3570RL
Cut Tape03AC3570
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 50+ | $0.903 |
| 100+ | $0.596 |
| 250+ | $0.531 |
| 500+ | $0.465 |
| 1000+ | $0.423 |
| 2500+ | $0.415 |
| 5000+ | $0.406 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTISP4011H1BJR-SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AC3570RL
Cut Tape03AC3570
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeOvervoltage Protector
Breakover Voltage Max10.5V
No. of Circuits1Circuits
Peak Pulse Current Ippm100A
Peak Off-State Voltage, Vdrm5.25V
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
10.5V
Peak Pulse Current Ippm
100A
Product Range
-
No. of Pins
2Pins
Thyristor Type
Overvoltage Protector
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
5.25V
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
