Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTISP4070H3BJR-SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel48AC3614RL
Cut Tape48AC3614
Product RangeTISP40xxL1BJ
Your Part Number
3,012 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 50+ | $0.924 |
| 100+ | $0.611 |
| 250+ | $0.544 |
| 500+ | $0.477 |
| 1000+ | $0.434 |
| 2500+ | $0.425 |
| 5000+ | $0.416 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTISP4070H3BJR-SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel48AC3614RL
Cut Tape48AC3614
Product RangeTISP40xxL1BJ
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleDO-214AA (SMB)
Thyristor TypeOvervoltage Protector
Breakover Voltage Max70V
No. of Circuits1Circuits
Peak Pulse Current Ippm-
Peak Off-State Voltage, Vdrm58V
Product RangeTISP40xxL1BJ
SVHCLead (04-Feb-2026)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
DO-214AA (SMB)
Breakover Voltage Max
70V
Peak Pulse Current Ippm
-
Product Range
TISP40xxL1BJ
No. of Pins
2Pins
Thyristor Type
Overvoltage Protector
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
58V
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for TISP4070H3BJR-S
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
