Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoTISP7015L1DR-SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.84W8097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.620 |
| 25+ | $1.500 |
| 50+ | $1.380 |
| 100+ | $1.210 |
| 500+ | $1.100 |
| 1000+ | $0.948 |
| 2500+ | $0.849 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoTISP7015L1DR-SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.84W8097
Technical Datasheet
Reverse Stand-Off Voltage Vrwm-
No. of Pins8Pins
TVS Thyristor Case StyleSOIC
Thyristor TypeOvervoltage Protector
Breakover Voltage Max15V
No. of Circuits3Circuits
Peak Pulse Current Ippm-
Peak Off-State Voltage, Vdrm8V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
SOIC
Breakover Voltage Max
15V
Peak Pulse Current Ippm
-
Product Range
-
No. of Pins
8Pins
Thyristor Type
Overvoltage Protector
No. of Circuits
3Circuits
Peak Off-State Voltage, Vdrm
8V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
