Print Page
3,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.192 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.192 |
| 25+ | $0.122 |
| 50+ | $0.114 |
| 100+ | $0.105 |
| 250+ | $0.097 |
| 500+ | $0.093 |
| 1000+ | $0.088 |
| 2500+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV17K0603300NIR1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel54AH2459RL
Cut Tape54AH2459
Product RangeZV Series
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC22V
Product RangeZV Series
Clamping Voltage Vc Max44V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)0.3J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
17V
Product Range
ZV Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
22V
Clamping Voltage Vc Max
44V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
0.3J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ZV17K0603300NIR1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![BOURNS ZV17K0603300NIR1 TVS Varistor, 17 V, 22 V, ZV Series, 44 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://mexico.newark.com/productimages/standard/en_US/54AH2497-40.jpg)