Print Page
ZV25K0805121NIR1HT
TVS Varistor, 25 V, 31 V, ZVHT Series, 65 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
Image is for illustrative purposes only. Please refer to product description.
![BOURNS ZV25K0805121NIR1HT TVS Varistor, 25 V, 31 V, ZVHT Series, 65 V, 0805 [2012 Metric], Multilayer Varistor (MLV)](https://mexico.newark.com/productimages/standard/en_US/54AH2740-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | ZV25K0805121NIR1HTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel54AH2701RL Cut Tape54AH2701 |
| Product Range | ZVHT Series |
| Your Part Number | |
| Technical Datasheet |
21,250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.207 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.207 |
| 25+ | $0.181 |
| 50+ | $0.162 |
| 100+ | $0.146 |
| 500+ | $0.132 |
| 1000+ | $0.122 |
| 5000+ | $0.114 |
| 10000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | ZV25K0805121NIR1HTCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel54AH2701RL Cut Tape54AH2701 |
| Product Range | ZVHT Series |
| Technical Datasheet | |
| Voltage Rating VAC | 25V |
| Voltage Rating VDC | 31V |
| Product Range | ZVHT Series |
| Clamping Voltage Vc Max | 65V |
| Varistor Case Style | 0805 [2012 Metric] |
| Varistor Type | Multilayer Varistor (MLV) |
| Peak Surge Current @ 8/20µS | 120A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Peak Energy (10/1000uS) | 0.2J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 25V |
|---|---|
| Product Range | ZVHT Series |
| Varistor Case Style | 0805 [2012 Metric] |
| Peak Surge Current @ 8/20µS | 120A |
| Operating Temperature Max | 150°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 31V |
|---|---|
| Clamping Voltage Vc Max | 65V |
| Varistor Type | Multilayer Varistor (MLV) |
| Operating Temperature Min | -55°C |
| Peak Energy (10/1000uS) | 0.2J |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for ZV25K0805121NIR1HT
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
