Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS ZV35K2220102NIR1HT TVS Varistor, 35 V, 45 V, ZVHT Series, 90 V, 2220 [5650 Metric], Multilayer Varistor (MLV)](https://mexico.newark.com/productimages/standard/en_US/54AH2740-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoZV35K2220102NIR1HTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel54AH2725RL
Cut Tape54AH2725
Product RangeZVHT Series
Your Part Number
393 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.330 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.290 |
| 25+ | $1.220 |
| 50+ | $1.180 |
| 100+ | $1.160 |
| 250+ | $1.130 |
| 500+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoZV35K2220102NIR1HTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel54AH2725RL
Cut Tape54AH2725
Product RangeZVHT Series
Technical Datasheet
Voltage Rating VAC35V
Voltage Rating VDC45V
Product RangeZVHT Series
Clamping Voltage Vc Max90V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS1kA
Operating Temperature Min-55°C
Operating Temperature Max150°C
Peak Energy (10/1000uS)7.6J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
35V
Product Range
ZVHT Series
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µS
1kA
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Voltage Rating VDC
45V
Clamping Voltage Vc Max
90V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
7.6J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ZV35K2220102NIR1HT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
