Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No90-43-9V-R-BLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01J2547
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.160 |
| 5+ | $13.330 |
| 10+ | $12.360 |
| 25+ | $11.440 |
| 50+ | $10.430 |
| 100+ | $9.760 |
| 250+ | $8.860 |
Price for:Each
Minimum: 1
Multiple: 1
$14.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No90-43-9V-R-BLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.01J2547
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric31.75mm
External Width - Metric91mm
External Depth - Metric145mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.25"
External Width - Imperial3.6"
External Depth - Imperial5.7"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 90-43-9V-R-BL is a black Handheld Shell Case with recessed top, made of ABS (acrylonitrile butadiene styrene). This 90-series very versatile shell enclosure has recessed area for membrane keypad and 9V battery compartment.
- ABS UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
31.75mm
External Depth - Metric
145mm
Body Color
Black
External Height - Imperial
1.25"
External Depth - Imperial
5.7"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
91mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.6"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
