Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part No90-RBT-BLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J9698
Product Range90
Your Part Number
79 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.580 |
| 5+ | $14.760 |
| 10+ | $14.080 |
| 25+ | $13.090 |
| 50+ | $12.190 |
| 100+ | $11.360 |
| 250+ | $10.460 |
Price for:Each
Minimum: 1
Multiple: 1
$15.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part No90-RBT-BLCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J9698
Product Range90
Technical Datasheet
Protective Boot TypeProtective Boot
Protective Boot Material-
For Use With90, 91 Series Enclosures and Shell Cases
External Height - Metric1.25mm
External Width - Metric3.6mm
External Depth - Metric5.7mm
Protective Boot Color-
Product Range90
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Protective Boot Type
Protective Boot
For Use With
90, 91 Series Enclosures and Shell Cases
External Width - Metric
3.6mm
Protective Boot Color
-
SVHC
No SVHC (17-Jan-2023)
Protective Boot Material
-
External Height - Metric
1.25mm
External Depth - Metric
5.7mm
Product Range
90
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
