Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-080SICopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23M5167
Product RangeBEX 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.430 |
| 5+ | $13.120 |
| 10+ | $12.840 |
| 25+ | $12.550 |
| 50+ | $11.870 |
| 100+ | $10.670 |
| 250+ | $9.930 |
Price for:Each
Minimum: 1
Multiple: 1
$14.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-080SICopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23M5167
Product RangeBEX 1 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialExtruded Aluminium
External Height - Metric29.97mm
External Width - Metric63.5mm
External Depth - Metric80.01mm
IP RatingIP65
IP RatingIP65
Body ColorSilver
NEMA RatingNEMA 4
External Height - Imperial1.18"
External Width - Imperial2.5"
External Depth - Imperial3.15"
Product RangeBEX 1 Series
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
29.97mm
External Depth - Metric
80.01mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.5"
Product Range
BEX 1 Series
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
63.5mm
IP Rating
IP65
Body Color
Silver
External Height - Imperial
1.18"
External Depth - Imperial
3.15"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for B1-080SI
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
