Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-120RDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26K8998
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.750 |
| 5+ | $24.980 |
| 10+ | $23.590 |
| 25+ | $23.120 |
| 50+ | $22.650 |
| 100+ | $22.180 |
| 250+ | $21.700 |
| 5000+ | $21.230 |
Price for:Each
Minimum: 1
Multiple: 1
$27.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB1-120RDCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26K8998
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric29.97mm
External Width - Metric64mm
External Depth - Metric120mm
IP RatingIP65
Body ColorRed
NEMA RatingNEMA 4
External Height - Imperial1.18"
External Width - Imperial2.5"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.97mm
External Depth - Metric
120mm
Body Color
Red
External Height - Imperial
1.18"
External Depth - Imperial
4.72"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
64mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
2.5"
Product Range
-
Technical Docs (2)
Alternatives for B1-120RD
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
