Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-080GRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26K9022
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.390 |
Price for:Each
Minimum: 100
Multiple: 100
$1,639.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB2-080GRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26K9022
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric29.97mm
External Width - Metric108.5mm
External Depth - Metric80mm
IP RatingIP65
Body ColorGreen
NEMA RatingNEMA 4
External Height - Imperial1.18"
External Width - Imperial4.27"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Small
External Height - Metric
29.97mm
External Depth - Metric
80mm
Body Color
Green
External Height - Imperial
1.18"
External Depth - Imperial
3.15"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
