Print Page
B3-160BK
Metal Enclosure, Optional Sealing Kit SK-3, Small, Extruded Aluminum, 45.72 mm, 108.5 mm, 160 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB3-160BKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26K9043
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $59.960 |
| 5+ | $59.500 |
| 10+ | $59.040 |
| 25+ | $54.850 |
| 50+ | $48.940 |
| 100+ | $45.500 |
| 250+ | $41.910 |
| 5000+ | $39.950 |
Price for:Each
Minimum: 1
Multiple: 1
$59.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB3-160BKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26K9043
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric45.72mm
External Width - Metric108.5mm
External Depth - Metric160mm
IP RatingIP65
Body ColorBlack
NEMA RatingNEMA 4
External Height - Imperial1.8"
External Width - Imperial4.27"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The B3-160BK is an Instrument Enclosure made of aluminium 6063 T6 (HE9) with black anodized finish. This BEX series 3 extruded aluminium case kit comes with 2 end panels and assembly screws.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
45.72mm
External Depth - Metric
160mm
Body Color
Black
External Height - Imperial
1.8"
External Depth - Imperial
6.3"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
108.5mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
