Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB3-160GRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26K9046
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.060 |
| 5+ | $93.680 |
| 10+ | $77.620 |
| 25+ | $69.590 |
| 50+ | $64.240 |
| 100+ | $59.960 |
| 250+ | $55.460 |
| 5000+ | $50.960 |
Price for:Each
Minimum: 1
Multiple: 1
$107.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB3-160GRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.26K9046
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric44.96mm
External Width - Metric109mm
External Depth - Metric160mm
IP RatingIP65
Body ColorGreen
NEMA RatingNEMA 4
External Height - Imperial1.77"
External Width - Imperial4.27"
External Depth - Imperial6.3"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Small
External Height - Metric
44.96mm
External Depth - Metric
160mm
Body Color
Green
External Height - Imperial
1.77"
External Depth - Imperial
6.3"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
109mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
