Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB5-080SICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39M5414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.870 |
| 5+ | $35.880 |
| 10+ | $33.890 |
| 25+ | $33.210 |
| 50+ | $32.530 |
| 100+ | $31.850 |
| 250+ | $31.170 |
| 5000+ | $30.500 |
Price for:Each
Minimum: 1
Multiple: 1
$39.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB5-080SICopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39M5414
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric34.8mm
External Width - Metric133mm
External Depth - Metric80mm
IP RatingIP65
Body ColorSilver
NEMA RatingNEMA 4
External Height - Imperial1.37"
External Width - Imperial5.25"
External Depth - Imperial3.15"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Small
External Height - Metric
34.8mm
External Depth - Metric
80mm
Body Color
Silver
External Height - Imperial
1.37"
External Depth - Imperial
3.15"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Extruded Aluminum
External Width - Metric
133mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
5.25"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
