Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoEC3-BKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06R3321
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.930 |
| 10+ | $25.440 |
| 25+ | $24.950 |
| 50+ | $24.460 |
| 100+ | $23.960 |
| 250+ | $23.470 |
| 500+ | $23.000 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$29.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoEC3-BKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.06R3321
Technical Datasheet
Accessory TypeProtective End Cap
Protective Boot TypeProtective End Cap
Protective Boot MaterialRubber
For Use WithExtruded Aluminum Enclosures, BEX Series 3
External Height - Metric25mm
External Width - Metric50.98mm
External Depth - Metric114.46mm
Protective Boot ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The EC3-BK is a Protective Rubber End Cap for BEX Series3 extruded aluminum enclosures. Set of two.
Applications
Industrial, Safety, Portable Devices
Technical Specifications
Accessory Type
Protective End Cap
Protective Boot Material
Rubber
External Height - Metric
25mm
External Depth - Metric
114.46mm
Product Range
-
Protective Boot Type
Protective End Cap
For Use With
Extruded Aluminum Enclosures, BEX Series 3
External Width - Metric
50.98mm
Protective Boot Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
