Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoMBM109Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91Y7332
Product RangeMBM Series
Your Part Number
42 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.360 |
| 5+ | $17.290 |
| 10+ | $16.030 |
| 25+ | $14.830 |
| 50+ | $13.520 |
| 100+ | $12.640 |
| 250+ | $11.490 |
Price for:Each
Minimum: 1
Multiple: 1
$18.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoMBM109Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.91Y7332
Product RangeMBM Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric43.94mm
External Width - Metric101.1mm
External Depth - Metric195.1mm
IP RatingIP65
Body ColorBlack
NEMA RatingNEMA 4
External Height - Imperial1.73"
External Width - Imperial3.98"
External Depth - Imperial7.68"
Product RangeMBM Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
43.94mm
External Depth - Metric
195.1mm
Body Color
Black
External Height - Imperial
1.73"
External Depth - Imperial
7.68"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
101.1mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
3.98"
Product Range
MBM Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
