Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoMBS109Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.91Y7334
Product RangeMBS Series
Your Part Number
105 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.440 |
| 5+ | $12.430 |
| 10+ | $11.840 |
| 25+ | $11.170 |
| 50+ | $10.340 |
| 100+ | $9.670 |
| 250+ | $8.660 |
| 5000+ | $8.420 |
Price for:Each
Minimum: 1
Multiple: 1
$13.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoMBS109Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.91Y7334
Product RangeMBS Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric33.27mm
External Width - Metric83.1mm
External Depth - Metric151.9mm
IP RatingIP65
Body ColorBlack
NEMA RatingNEMA 4
External Height - Imperial1.31"
External Width - Imperial3.26"
External Depth - Imperial5.98"
Product RangeMBS Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for MBS109
1 Product Found
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
33.27mm
External Depth - Metric
151.9mm
Body Color
Black
External Height - Imperial
1.31"
External Depth - Imperial
5.98"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
83.1mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
3.26"
Product Range
MBS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
