Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOX ENCLOSURES
Manufacturer Part NoWTS127S
Newark Part No.92Y1653
Product RangeWT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $33.820 |
| 25+ | $33.160 |
| 50+ | $31.550 |
| 100+ | $28.350 |
| 250+ | $25.370 |
Price for:Each
Minimum: 20
Multiple: 20
$676.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoWTS127S
Newark Part No.92Y1653
Product RangeWT Series
Technical Datasheet
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric65mm
External Width - Metric104.9mm
External Depth - Metric154.9mm
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial2.56"
External Width - Imperial4.1"
External Depth - Imperial6.1"
Product RangeWT Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
65mm
External Depth - Metric
154.9mm
Body Color
White
External Height - Imperial
2.56"
External Depth - Imperial
6.1"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
ABS
External Width - Metric
104.9mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.1"
Product Range
WT Series
Technical Docs (1)
Alternatives for WTS127S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate