Print Page
241214B92200G
Heat Sink, Square, For DC/DC Converters, 1.1 °C/W, Half Brick, 57.9 mm, 35.61 mm, 61 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No241214B92200GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51M4829
Your Part Number
569 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.780 |
| 5+ | $17.420 |
| 10+ | $17.060 |
| 25+ | $16.710 |
| 50+ | $16.360 |
| 100+ | $16.000 |
| 250+ | $15.650 |
Price for:Each
Minimum: 1
Multiple: 1
$17.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No241214B92200GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51M4829
Technical Datasheet
Thermal Resistance1.1°C/W
Packages CooledHalf Brick
External Width - Metric57.9mm
External Height - Metric35.61mm
External Length - Metric61mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial2.28"
External Height - Imperial1.4"
External Length - Imperial2.4"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 241214B92200G is a 35.6 x 61 x 57.91mm high fin density Heat Sink with more surface area for better heat transfer in less space. The thin fin geometry improves system airflow and reduces fan costs. This heat sink features hole pattern for mounting which fits 1/2 brick DC/DC converters from top manufacturers like Delta, Emerson and Tyco. It has crosswise fin orientations in three fin heights to allow a precise match to the application and high performance QPad3TM interface pad saves time.
- Low pressure drop
- Optimal configuration
- Simple assembly
- Maximum performance
Applications
Industrial, Consumer Electronics
Technical Specifications
Thermal Resistance
1.1°C/W
External Width - Metric
57.9mm
External Length - Metric
61mm
Heat Sink Material
-
External Height - Imperial
1.4"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
Half Brick
External Height - Metric
35.61mm
External Diameter - Metric
-
External Width - Imperial
2.28"
External Length - Imperial
2.4"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
