Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No43-77-9GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83K3539
Your Part Number
8,720 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.460 |
| 25+ | $1.370 |
| 50+ | $1.290 |
| 100+ | $1.170 |
| 250+ | $1.070 |
| 500+ | $0.936 |
| 1000+ | $0.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No43-77-9GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83K3539
Technical Datasheet
Insulator Body MaterialPI (Polyimide) Film
Thermal Conductivity0.379W/m.K
Breakdown Voltage Vbr-
Thickness0.05mm
Volume Resistivity1017ohm-cm
Thermal Impedance-
Dielectric Strength4.5kV/mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 43-77-9G is a thermal-film polyimide plastic Insulating Film designed to be an improved replacement for mica. This insulator has a distinctive amber color and can be easily recognized. This insulator has extremely high resistance to flow or thin out under high compressive stresses and particularly at elevated temperatures. The mechanical and electrical properties remain nearly constant over a wide range of temperatures and frequencies. It is radiation resistant, has no melting points and has no known organic solvents.
- Excellent physical property
- UL94V-0 Flammability rating
- 100MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Insulator Body Material
PI (Polyimide) Film
Breakdown Voltage Vbr
-
Volume Resistivity
1017ohm-cm
Dielectric Strength
4.5kV/mm
SVHC
No SVHC (15-Jan-2019)
Thermal Conductivity
0.379W/m.K
Thickness
0.05mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
