Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No4597Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02M0326
Your Part Number
12,016 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $1.110 |
| 25+ | $1.090 |
| 50+ | $1.070 |
| 100+ | $1.050 |
| 250+ | $1.030 |
| 500+ | $1.010 |
| 1000+ | $0.993 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No4597Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.02M0326
Technical Datasheet
Fixing TypeClip
For Use WithTO-218, TO-220 Packages
External Length21mm
External Width14.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4597 is a 21 x 14.5mm Heat Sink Clip with zinc high resistance plated finish and features vertical/horizontal mount orientation.
- 50h Neutral salt corrosion resistance
Applications
Industrial, Consumer Electronics
Technical Specifications
Fixing Type
Clip
External Length
21mm
Product Range
-
For Use With
TO-218, TO-220 Packages
External Width
14.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
