Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No4860Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97F6997
Your Part Number
1,076 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.980 |
| 5+ | $8.520 |
| 10+ | $8.140 |
| 25+ | $7.600 |
| 50+ | $7.100 |
| 100+ | $6.640 |
| 250+ | $6.140 |
Price for:Each
Minimum: 1
Multiple: 1
$8.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No4860Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97F6997
Technical Datasheet
Fixing Type-
For Use WithDO-4 Packages
External Length-
External Width-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 4860 is a Mounting Kit for use with DO-4 device.
Applications
Industrial, Consumer Electronics
Technical Specifications
Fixing Type
-
External Length
-
Product Range
-
For Use With
DO-4 Packages
External Width
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
