Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No4880GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82K6096
Your Part Number
19,911 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.940 |
| 10+ | $6.630 |
| 25+ | $5.240 |
| 50+ | $4.030 |
| 100+ | $3.250 |
| 250+ | $2.770 |
| 500+ | $2.350 |
| 1000+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$7.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No4880GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82K6096
Technical Datasheet
Fixing Type-
For Use WithTO-220 Packages
External Length-
External Width-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
4880G is a mounting kit for use with TO-220 packages. The standard kit contains a Thermal film insulator.
- Pre-packaged in heat-sealed plastic bags for use on assembly line
Contents
Thermal film insulator, Shoulder washer, Flat washer #4, No. 4-40 UNC-2B hex nut, No. 4-40 UNC-2A X 1/2 long Phillips pan head screw, No.4 lock washer.
Technical Specifications
Fixing Type
-
External Length
-
Product Range
-
For Use With
TO-220 Packages
External Width
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
