Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerBOYD
Manufacturer Part No500403B00000G
Newark Part No.56P5587
Technical Datasheet
Thermal Resistance5°C/W
Packages CooledTO-3
External Width - Metric46mm
External Height - Metric31.98mm
External Length - Metric45.97mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.81"
External Height - Imperial1.26"
External Length - Imperial1.81"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 500403B00000G is a square basket Heat Sink with straight fins suitable for TO-3 packages. This 6004B-2 heat sink is made of aluminium with black anodize finish.
- Horizontal mount orientation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
5°C/W
External Width - Metric
46mm
External Length - Metric
45.97mm
Heat Sink Material
Aluminum
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-3
External Height - Metric
31.98mm
External Diameter - Metric
-
External Width - Imperial
1.81"
External Length - Imperial
1.81"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate