Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No53-02-103GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89M4417
Your Part Number
2,680 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $1.290 |
| 25+ | $1.270 |
| 50+ | $1.240 |
| 100+ | $1.220 |
| 250+ | $1.190 |
| 500+ | $1.170 |
| 1000+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No53-02-103GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89M4417
Technical Datasheet
Insulator Body MaterialSilicone Rubber
Thermal Conductivity0.92W/m.K
Breakdown Voltage Vbr-
Thickness0.152mm
Volume Resistivity1015ohm-cm
Thermal Impedance-
Dielectric Strength667kV/mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 53-02-103G is a 0.152mm thermally conductive Silicone Rubber Insulator provides excellent thermal resistance. It is used as an electrically-isolating interface material composed of silicone elastomeric binder with thermally conductive filler. It is reinforced with glass cloth to resist tearing and cut through due to burns on transistors or heat sinks. It eliminates the need for grease application and conforms to mounting surfaces under clamping pressure for optimum heat conduction.
- Adhesive coated backing
- UL94V-0 Flammability rated
- Available in grey-green colour
- -60 to 180°C Operating temperature
Applications
Thermal Management
Technical Specifications
Insulator Body Material
Silicone Rubber
Breakdown Voltage Vbr
-
Volume Resistivity
1015ohm-cm
Dielectric Strength
667kV/mm
SVHC
No SVHC (15-Jan-2019)
Thermal Conductivity
0.92W/m.K
Thickness
0.152mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
