Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No530714B00000GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18M8176
Your Part Number
113 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $3.140 |
| 25+ | $3.070 |
| 50+ | $2.970 |
| 100+ | $2.900 |
| 250+ | $2.820 |
| 500+ | $2.770 |
| 1000+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No530714B00000GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18M8176
Technical Datasheet
Thermal Resistance20.3°C/W
Packages CooledTO-220
External Width - Metric25.4mm
External Height - Metric18.03mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1"
External Height - Imperial0.71"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
20.3°C/W
External Width - Metric
25.4mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminum
External Height - Imperial
0.71"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
18.03mm
External Diameter - Metric
-
External Width - Imperial
1"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
