Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No533702B02552GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86K0322
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.560 |
| 5+ | $17.640 |
| 10+ | $16.560 |
| 25+ | $15.520 |
| 50+ | $14.410 |
| 100+ | $13.650 |
| 250+ | $12.650 |
Price for:Each
Minimum: 1
Multiple: 1
$18.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No533702B02552GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86K0322
Technical Datasheet
Thermal Resistance5.7°C/W
Packages CooledTO-220
External Width - Metric41.9mm
External Height - Metric25.4mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.65"
External Height - Imperial1"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for 533702B02552G
2 Products Found
Technical Specifications
Thermal Resistance
5.7°C/W
External Width - Metric
41.9mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminum
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
