Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No563002B00000GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18M8189
Your Part Number
1,294 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.670 |
| 5+ | $7.570 |
| 10+ | $7.480 |
| 25+ | $7.350 |
| 50+ | $7.220 |
| 100+ | $7.100 |
| 250+ | $6.920 |
Price for:Each
Minimum: 1
Multiple: 1
$7.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No563002B00000GCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.18M8189
Technical Datasheet
Thermal Resistance13°C/W
Packages CooledTO-220
External Width - Metric25.4mm
External Height - Metric29.97mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1"
External Height - Imperial1.18"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for 563002B00000G
1 Product Found
Product Overview
The 563002B00000G is a Heat Sink made of aluminum with black anodized finish. The 6030B channel style heat sink features integrated tabs and offers vertical mount orientation. This PCB mount square shape heat sink is suitable for use with the TO-220 and TO-220-single gauge (0.02-inch) devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
13°C/W
External Width - Metric
25.4mm
External Length - Metric
12.7mm
Heat Sink Material
Aluminum
External Height - Imperial
1.18"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-220
External Height - Metric
29.97mm
External Diameter - Metric
-
External Width - Imperial
1"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
