Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No572802B03900GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12T2663
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 7000+ | $0.641 |
Price for:Each
Minimum: 7000
Multiple: 7000
$4,487.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No572802B03900GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12T2663
Technical Datasheet
Thermal Resistance27.3°C/W
External Width - Metric12.7mm
External Height - Metric19.05mm
External Length - Metric12.7mm
Heat Sink MaterialAluminum
External Width - Imperial0.5"
External Height - Imperial0.75"
External Length - Imperial0.5"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Resistance
27.3°C/W
External Height - Metric
19.05mm
Heat Sink Material
Aluminum
External Height - Imperial
0.75"
SVHC
No SVHC (17-Dec-2015)
External Width - Metric
12.7mm
External Length - Metric
12.7mm
External Width - Imperial
0.5"
External Length - Imperial
0.5"
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
