Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.473 |
Price for:Each
Minimum: 10000
Multiple: 10000
$4,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No572802B04000GCopy
Newark Part No.12T2664
Technical Datasheet
Thermal Resistance27.3°C/W
External Width - Metric12.7mm
External Height - Metric19.05mm
External Length - Metric12.7mm
Heat Sink MaterialAluminum
External Width - Imperial0.5"
External Height - Imperial0.75"
External Length - Imperial0.5"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Thermal Resistance
27.3°C/W
External Height - Metric
19.05mm
Heat Sink Material
Aluminum
External Height - Imperial
0.75"
SVHC
No SVHC (17-Dec-2015)
External Width - Metric
12.7mm
External Length - Metric
12.7mm
External Width - Imperial
0.5"
External Length - Imperial
0.5"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
