Print Page
Image is for illustrative purposes only. Please refer to product description.

980 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.140 |
| 10+ | $5.000 |
| 25+ | $4.880 |
| 50+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No573300D00000GCopy
Newark Part No.30M2416
Technical Datasheet
Thermal Resistance18°C/W
Packages CooledTO-263
External Width - Metric26.2mm
External Height - Metric10.16mm
External Length - Metric12.7mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial1.03"
External Height - Imperial0.4"
External Length - Imperial0.5"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
18°C/W
External Width - Metric
26.2mm
External Length - Metric
12.7mm
Heat Sink Material
Copper
External Height - Imperial
0.4"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-263
External Height - Metric
10.16mm
External Diameter - Metric
-
External Width - Imperial
1.03"
External Length - Imperial
0.5"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
