Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No591202B03700GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99R8255
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.970 |
Price for:Each
Minimum: 4000
Multiple: 4000
$7,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No591202B03700GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99R8255
Technical Datasheet
Thermal Resistance26.8°C/W
Packages CooledTO-220, TO-262
External Width - Metric14.48mm
External Height - Metric15.24mm
External Length - Metric12.07mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.57"
External Height - Imperial0.6"
External Length - Imperial0.48"
External Diameter - Imperial-
Product Range-
SVHCLead (15-Jan-2019)
Technical Specifications
Thermal Resistance
26.8°C/W
External Width - Metric
14.48mm
External Length - Metric
12.07mm
Heat Sink Material
Aluminum
External Height - Imperial
0.6"
External Diameter - Imperial
-
SVHC
Lead (15-Jan-2019)
Packages Cooled
TO-220, TO-262
External Height - Metric
15.24mm
External Diameter - Metric
-
External Width - Imperial
0.57"
External Length - Imperial
0.48"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
