Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerBOYD
Manufacturer Part No7109DGCopy
Newark Part No.68X3693
Technical Datasheet
Thermal Resistance11°C/W
Packages CooledTO-263
External Width - Metric19.38mm
External Height - Metric11mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.76"
External Height - Imperial0.43"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Thermal Resistance
11°C/W
External Width - Metric
19.38mm
External Length - Metric
25mm
Heat Sink Material
Copper
External Height - Imperial
0.43"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-263
External Height - Metric
11mm
External Diameter - Metric
-
External Width - Imperial
0.76"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
