Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No8903VBGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18M8293
Your Part Number
1,665 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 10+ | $4.310 |
| 25+ | $4.020 |
| 50+ | $3.680 |
| 100+ | $3.420 |
| 250+ | $3.110 |
| 500+ | $2.780 |
| 1000+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No8903VBGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18M8293
Technical Datasheet
Insulator Body MaterialPET (Polyester)
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness-
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 8903VBG is a Screw Mounted Cover with the TO-3 cover material cold-flows around the screw head to securely fasten the cover. It is made up of thermoplastic polyester. In addition to its excellent flammability rating, thermoplastic polyester offers resistance to most chemical environments and heat deflection temperature to 215.6°C. #6 Split washers as inserts to provide electrical connection of mounting screws to the TO-3 collector and an insulating snap-in cover for the screw heads. A test probe hole is provided in the top of the cover.
- UL94V-0 Flammability rating
- 130°C Temperature
Applications
Industrial
Technical Specifications
Insulator Body Material
PET (Polyester)
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (15-Jan-2019)
Thermal Conductivity
-
Thickness
-
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
