Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoKM75-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10WX1025
Your Part Number
563 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.380 |
| 5+ | $25.060 |
| 10+ | $23.530 |
| 25+ | $22.060 |
| 50+ | $20.460 |
| 100+ | $19.390 |
| 250+ | $17.980 |
Price for:Each
Minimum: 1
Multiple: 1
$26.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoKM75-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10WX1025
Technical Datasheet
Thermal Resistance3.7°C/W
Packages CooledTO-218, TO-220
External Width - Metric75mm
External Height - Metric45mm
External Length - Metric75mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.95"
External Height - Imperial1.77"
External Length - Imperial2.95"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
This heatsink features a clip retaining slot and is for use with retaining clips for quick and easy fitting.
Technical Specifications
Thermal Resistance
3.7°C/W
External Width - Metric
75mm
External Length - Metric
75mm
Heat Sink Material
Aluminium
External Height - Imperial
1.77"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Packages Cooled
TO-218, TO-220
External Height - Metric
45mm
External Diameter - Metric
-
External Width - Imperial
2.95"
External Length - Imperial
2.95"
Product Range
-
Technical Docs (2)
Alternatives for KM75-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
