Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part NoMAX03NGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89T3713
Your Part Number
3,609 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.630 |
| 10+ | $0.567 |
| 25+ | $0.555 |
| 50+ | $0.544 |
| 100+ | $0.533 |
| 250+ | $0.522 |
| 500+ | $0.510 |
| 1000+ | $0.499 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part NoMAX03NGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89T3713
Technical Datasheet
Fixing TypeRail Clip
For Use WithAavid Thermalloy Max Clip Extrusion Profiles
External Length14.7mm
External Width15mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Type
Rail Clip
External Length
14.7mm
Product Range
-
For Use With
Aavid Thermalloy Max Clip Extrusion Profiles
External Width
15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
