150643
BradyPrinter i3300 Label Printer with WiFi & Workstation Safety & Facility ID Suite Label Software

| Quantity | Price |
|---|---|
| 1+ | $1,783.950 |
Product Information
Product Overview
The 150643 from Brady® is the BradyPrinter i3300 Industrial Label Printer with Wi-Fi, Auto Cutter and Workstation Safety & Facility ID Suite Label Creation Software. This thermal transfer 300 dpi printer features print smart chip technology where the printer, labels, ribbons and intuitive software all work together for efficient label setup and creation. Easy-to-load label rolls and self-contained ribbons snap into place for easy 20-second material changeovers. The BradyPrinter i3300 is ideal for all your identification tasks, from wire and cable, panels and products to safety and facility labels.
- BradyPrinter i3300 with Wi-Fi, Auto Cutter and Workstation Safety & Facility ID Suite Label Creation Software
- Color touchscreen LCD display — 3.5" (88.90 mm)diagonal; resolution 240 H x 320 W pixels
- Easy drop-in label and ribbon cartridge top loading
- Print smart chip technology prints on first label — fast material setup and creation, without label waste
- Print resolution 300 dpi for a sharper, cleaner, and crisper printed image
- Print speed up to 4 in./sec. (101.60 mm/sec.)
- Print width 4.015" (101.98 mm) max.; print length 5 ft (1.52 m) max.
- Built in auto cutter for easy media cut-off
- Prints in multiple languages, font types, graphic elements and formats and barcode symbologies
- Connectivity options: Ethernet 100 BASE-T for networking; 2x USB for scanner, keyboard, memory stick; USB 2.0 hi-speed device port for PC; and Wi-Fi wireless
- Memory (RAM) 512 MB; data storage (IFFS) 195 MB
- Power supply voltage 100 to 240 V AC @ 50 to 60 Hz
- Dimensions 9.5" H x 9" W x 12" D (241.3 mm x 228.6 mm x 304.8 mm)
- 5 year manufacturer's warranty
- Agency approvals CE compliant, FCC class A, cUL recognzed
Applications
Labeling & Identification, Facility & Safety ID, Industrial & Manufacturing ID, Cable & Wire Marking, Pipe & Valve Marking, Circuit Board Marking, Electrical ID, Equipment Marking, Voice & Data Communications ID, Lab & Healthcare ID
Contents
BradyPrinter i3300 Label Printer with WiFi and Auto Cutter, Workstation Safety & Facility ID Suite Label Creation Software, Power Cord, USB Cable, Cleaning Kit, Cutter Cleaning Tool, Product CD with User Manual in int'l languages, and Quick Start Guide
Technical Specifications
BradyPrinter i3300 Label Printer with WiFi & Auto Cutter, Workstation Safety & Facility ID Suite Label Creation Software, Power Cord, USB Cable, Cleaning Kit, Cutter Cleaning Tool, Product CD & Manual
Lead (17-Jan-2023)
BradyPrinter i3300 Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
