Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | 170033Copy |
| Newark Part No. | 82AH6028 |
| Product Range | ToughStripe Max Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $180.590 |
Price for:Each
Minimum: 1
Multiple: 1
$180.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRADY |
|---|---|
| Manufacturer Part No | 170033Copy |
| Newark Part No. | 82AH6028 |
| Product Range | ToughStripe Max Series |
| Technical Datasheet | |
| Tape Type | Floor Marking |
| Adhesive Type | Acrylic Adhesive |
| Tape Colour | Grey |
| Total Tape Thickness | 50 mil (1.27 mm) |
| Roll Length - Imperial | 100ft |
| Roll Length - Metric | 30.48m |
| Tape Width - Imperial | 2" |
| Tape Width - Metric | 50.8mm |
| Product Range | ToughStripe Max Series |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Tape Type | Floor Marking |
|---|---|
| Tape Colour | Grey |
| Roll Length - Imperial | 100ft |
| Tape Width - Imperial | 2" |
| Product Range | ToughStripe Max Series |
| Adhesive Type | Acrylic Adhesive |
|---|---|
| Total Tape Thickness | 50 mil (1.27 mm) |
| Roll Length - Metric | 30.48m |
| Tape Width - Metric | 50.8mm |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
