Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.700 |
| 5+ | $14.780 |
| 10+ | $13.700 |
| 25+ | $12.670 |
| 50+ | $11.560 |
| 100+ | $10.800 |
| 250+ | $9.820 |
Price for:Each
Minimum: 1
Multiple: 1
$15.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No170313Copy
Newark Part No.77AH0888
Technical Datasheet
Sign TypeWarning
Sign MaterialPS (Polystyrene)
External Height10"
External Width7"
Sign ColourBlue on White
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sign Type
Warning
Sign Material
PS (Polystyrene)
External Width
7"
Product Range
-
Sign Legend
Stop the Spread of Coronavirus (COVID-19) - Please Wash Hands for 20 Seconds
External Height
10"
Sign Colour
Blue on White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
