Print Page
170323
Safety Sign, Spanish/English, Warning, Thank You For Practicing Social Distancing, PS (Polystyrene)
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.470 |
| 5+ | $10.800 |
| 10+ | $10.020 |
| 25+ | $9.260 |
| 50+ | $8.440 |
| 100+ | $7.900 |
| 250+ | $7.170 |
Price for:Each
Minimum: 1
Multiple: 1
$11.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No170323Copy
Newark Part No.77AH0891
Technical Datasheet
Sign TypeWarning
Sign LegendThank You For Practicing Social Distancing
Sign MaterialPS (Polystyrene)
External Height7"
External Width10"
Sign ColourRed on White
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sign Type
Warning
Sign Material
PS (Polystyrene)
External Width
10"
Product Range
-
Sign Legend
Thank You For Practicing Social Distancing
External Height
7"
Sign Colour
Red on White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
