Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.370 |
Price for:Pack of 364
Minimum: 1
Multiple: 1
$77.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No170343Copy
Newark Part No.77AH0901
Technical Datasheet
Label TypeSelf Adhesive
Label Height15.88mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label LegendSanitized (Date, Initials)
Label ColourGreen on White
Pack Quantity364
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Self Adhesive
Label Width
38.1mm
Label Material
Polyester
Label Colour
Green on White
Product Range
-
Label Height
15.88mm
Label Diameter
-
Label Legend
Sanitized (Date, Initials)
Pack Quantity
364
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
